HUM2001B

Microchip Technology
494-HUM2001B
HUM2001B

Mfr.:

Description:
PIN Diodes PPIN12FC3D 2700V C-LEADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15)
Rp954.359 Rp14.315.385
Rp923.538 Rp27.706.140
Rp905.192 Rp54.311.520
Rp831.257 Rp87.281.985
Rp800.436 Rp204.111.180
510 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS: N
100 V
4 pF
200 mOhms
500 mA
850 mV
- 55 C
+ 150 C
Through Hole
Reel
Brand: Microchip Technology
Carrier Life: 30 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 13 W
Product Type: PIN Diodes
Factory Pack Quantity: 15
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Power Pin Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP