KSZ8864CNXC

Microchip Technology
579-KSZ8864CNXC
KSZ8864CNXC

Mfr.:

Description:
Ethernet ICs 4-Port 10/100 Switch w/ 2x MAC I/F, MII, RMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.998 Rp141.998

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp130.624
Min:
1

Possible Replacement

Microchip Technology KSZ9897RTXC
Microchip Technology
Ethernet ICs 7-port GigE Managed Switch

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Ethernet Switches
10BASE-T, 100BASE-TX
4 Transceiver
10 Mb/s, 100 Mb/s
MII/RMII
1.14 V
1.26 V
0 C
+ 70 C
KSZ8864
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 48 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

KSZ8864 4-Port 10/100 Managed Ethernet Switch

Microchip Technology KSZ8864 4-Port 10/100 Managed Ethernet Switch is optimized for cost-sensitive 10/100Mbps 4-port switch systems. On-chip termination, low-power consumption, and small package to save system cost. The device has a 1.4Gbps high-performance memory bandwidth and shared memory-based switch fabric with a full non-blocking configuration. The KSZ8864 provides an extensive feature set like power management, programmable rate limiting, and priority ratio. Other features include tag/port-based VLAN, packet filtering, quality-of-service (QoS), four queue prioritization, management interface, and MIB counters.