KSZ9031MNXCA

Microchip Technology
998-KSZ9031MNXCA
KSZ9031MNXCA

Mfr.:

Description:
Ethernet ICs 1-Port Gigabit Ethernet PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.828

Stock:
3.828 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.647 Rp92.647
Rp78.704 Rp20.463.040
Rp78.521 Rp40.830.920
10.140 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp122.551
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, MDI, MDI-X, MII
1.8 V
1.26 V, 1.89 V, 2.625 V, 3.465 V
0 C
+ 70 C
KSZ9031
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Supply Current - Max: 221 mA
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1

KSZ9031 Gigabit Ethernet Transceivers

Microchip Technology KSZ9031 Gigabit Ethernet Transceivers are completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physical layer transceivers for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. KSZ9031MNX offers the industry-standard GMII/MII (Gigabit Media Independent Interface/Media Independent Interface) for connection to GMII/MII MACs in Gigabit Ethernet Processors and Switches for data transfer at 1000Mbps or 10/100Mbps.