LAN8770M-I/PRA

Microchip Technology
494-LAN8770M-I/PRA
LAN8770M-I/PRA

Mfr.:

Description:
Ethernet ICs 100Base-T1 32QFN w/o RGMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.586 Rp75.586

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-32
Ethernet Transceivers
100BASE-T1
100 Mb/s
MII/RMII
1.8 V
3.63 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN8770 100BASE-T1 Ethernet PHY Transceivers

Microchip Technology LAN8770 100BASE-T1 Ethernet PHY Transceivers are compact, cost-effective, single-port devices compliant with the IEEE 802.3bw-2015 specification. The LAN8770 delivers 100Mbit/s transmit and receive capability over a single Unshielded Twisted Pair (UTP) cable, reinforcing cable lengths of up to at least 15m.