LAN8814-V/ZMXC1

Microchip Technology
579-LAN8814-V/ZMXC1
LAN8814-V/ZMXC1

Mfr.:

Description:
Ethernet ICs Quad 10/100/1000 Ethernet PHY w/1588

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.897

Stock:
1.897 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp227.674 Rp227.674

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LAN8814 4-Port Gigabit Ethernet Transceivers

Microchip Technology LAN8814 4-Port Gigabit Ethernet Transceivers are low-power, quad-port triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical layer transceiver (PHY) that provides transmission and reception of data on standard CAT-5, CAT-5e, and CAT-6 Unshielded Twisted Pair (UTP) cables. The LAN8814 supports industry-standard QSGMII (Quad Serial Gigabit Media Independent Interface) and Q-USGMII (Quad Universal Serial Gigabit Media Independent Interface). These interfaces provide a chip-to-chip connection to four Gigabit Ethernet MACs using a single serialized link (differential pair) in each direction.