LAN9352I/ML

Microchip Technology
579-LAN9352I/ML
LAN9352I/ML

Mfr.:

Description:
Ethernet ICs 2Port 10/100 Managed Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp273.906 Rp273.906

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-72
Ethernet Switches
10BASE-T, 100BASE-FX/TX
2 Transceiver
10 Mb/s, 100 Mb/s
I2C, MII, SMI, SPI
1.14 V
1.26 V
- 40 C
+ 85 C
LAN9352
Tray
Brand: Microchip Technology
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.255 W
Product Type: Ethernet ICs
Factory Pack Quantity: 168
Subcategory: Communication & Networking ICs
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN935x 10/100 Managed Ethernet Switches

Microchip Technology LAN935x 10/100 Managed Ethernet Switches are full featured, 2- or 3-port switches designed for embedded applications. The LAN935x provide performance, flexibility, ease of integration and system cost control.  These switches combine a 10/100 switch system, including the Switch Fabric, packet buffers, buffer manager, Media Access Controllers (MACs), PHY transceivers and serial management. The LAN935x support IEEE 1588v2 with integrated IEEE 1588v2 hardware time stamp unit. This unit supports end-to-end and peer-to-peer transparent clocks.
Learn More

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.