LAN96457F-I/8MW

Microchip Technology
579-LAN96457FI8MW
LAN96457F-I/8MW

Mfr.:

Description:
Ethernet ICs 7 port Ethernet Switch with Full Features

Lifecycle:
New Product:
New from this manufacturer.
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp242.167 Rp242.167

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
SMD/SMT
TQFP-128
Ethernet Switch
10/100/1000BASE-T
7 Transceiver
1.25 Gb/s, 3.125 Gb/s, 5 Gb/s
I2C, RMII, RGMII, SGMII, SPI
1.15 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Development Kit: EV14H52A, EV03E14A
Duplex: Full Duplex, Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
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
8542390030
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9645xF & LAN9645xS Gigabit Ethernet Switches

Microchip Technology LAN9645xF and LAN9645xS Gigabit Ethernet Switches provide high-speed, reliable communication to connect and control industrial devices in real time. The LAN9645xF and LAN9645xS switches offer multiple configurations for specific application needs and are available in five-, seven-, and nine-port options with up to five integrated 10/100/1000BASE-T PHYs. These Microchip Ethernet switches can operate in stand-alone unmanaged system configurations or in managed mode with full Linux Distributed Switch Architecture (DSA) support on a connected host. The LAN9645xF device supports advanced features, such as time-sensitive networking (TSN) and audio video bridging (AVB) in the managed mode of operation.