LE87557NQC

Microchip Technology
579-LE87557NQC
LE87557NQC

Mfr.:

Description:
Buffers & Line Drivers 1CH G.HN Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2450   Multiples: 2450
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.793 Rp92.592.850

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
1.2 mA
6 V
12 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 2450
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le87557 Single Channel Differential Amplifier

Microsemi / Microchip Le87557 Single Channel Differential Amplifier is designed to drive full rate VDSL2, ADSL2+, and PLC high-power signals. The Le87557 device contains a pair of wide-band amplifiers designed with Microsemi’s HV15 bipolar SOI process for high-power output with low power consumption. Line driver gain is set externally to the device, and it can be powered from a single high-voltage supply or from dual supplies. The device can be programmed to one of three preset bias levels to optimize power and performance. Also, the line driver features a power-down state, which forces low-power and high-impedance modes for receive transmissions or for idle operations. The control pins respond to input levels that can be generated with a standard GPIO but are tolerant of higher voltage logic levels.