M2S010-1FG484

Microchip Technology
494-M2S010-1FG484
M2S010-1FG484

Mfr.:

Description:
SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.048.474 Rp1.048.474

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
166 MHz
256 kB
64 kB
12084 LE
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1007 LAB
Packaging: Tray
Product Type: SoC FPGA
Series: SmartFusion2
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
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
8542319000
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a
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
SmartFusion2 SoC FPGAs

Microsemi SmartFusion2 SoC FPGAs address advanced requirements for security, high reliability and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz ARM® Cortex®-M3 Microcontroller subsystem and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory and high-performance communication interfaces.
Learn More