M2S050-FGG484

Microchip Technology
494-M2S050-FGG484
M2S050-FGG484

Mfr.:

Description:
FPGA SoC SmartFusion2 SoC FPGA, ARM Cortex-M3, 56KLEs

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.164.094 Rp2.164.094
Rp2.163.911 Rp21.639.110
Rp2.001.365 Rp50.034.125
120 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA SoC
RoHS:  
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
166 MHz
256 kB
64 kB
56340 LE
267 I/O
1.2 V
0 C
+ 85 C
Brand: Microchip Technology
Distributed RAM: 1.314 Mbit
Embedded Block RAM - EBR: 64 kB
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4695 LAB
Packaging: Tray
Product Type: SoC FPGA
Series: SmartFusion2
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
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
8542319092
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d

SmartFusion2 SoC FPGAs

Microsemi SmartFusion2 SoC FPGAs address advanced requirements for security, high reliability and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz ARM® Cortex®-M3 Microcontroller subsystem and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory and high-performance communication interfaces.
Learn More