MAQ5283YME-VAO

Microchip Technology
579-MAQ5283YME-VAO
MAQ5283YME-VAO

Mfr.:

Description:
Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.214 Rp44.214
Rp36.875 Rp921.875
Rp33.390 Rp3.172.050

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1 Output
Positive
1.23 V to 5.5 V
150 mA
Adjustable
6 V
120 V
- 40 C
+ 125 C
8 uA
AEC-Q100
Tube
Brand: Microchip Technology
Line Regulation: 0.04 %
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
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
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99