MCP1632T-BAE/MS

Microchip Technology
579-MCP1632T-BAE/MS
MCP1632T-BAE/MS

Mfr.:

Description:
Switching Controllers Standalone Low-Side PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp24.951 Rp62.377.500

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
600 kHz
95 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Reel
Brand: Microchip Technology
Description/Function: High speed low-side PWM controller
Moisture Sensitive: Yes
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Switching Controllers
Series: MCP1632
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.