MCP16362T-E/NMX

Microchip Technology
579-MCP16362T-E/NMX
MCP16362T-E/NMX

Mfr.:

Description:
Switching Voltage Regulators 48V, 2MHz High Current Input Buck Converter with PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.185

Stock:
5.185 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.785 Rp26.785
Rp22.566 Rp564.150
Full Reel (Order in multiples of 3300)
Rp22.382 Rp73.860.600
Rp20.364 Rp201.603.600

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VDFN-EP-8
Buck
Adjustable
3 A
1 Output
4 V
48 V
18 uA
2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Input Voltage: 4 V to 48 V
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Type: Step-Down DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.