MCP1700T-2802E/TT
Images are for reference only
See Product Specifications
See Product Specifications
579-MCP1700T-2802ETT
MCP1700T-2802E/TT
Mfr.:
Description:
LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc
LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc
Datasheet:
In Stock: 6.597
-
Stock:
-
6.597 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.356 | Rp9.356 | |
| Rp7.889 | Rp197.225 | |
| Rp7.302 | Rp730.200 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.155 | Rp21.465.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
