MCP1725-2502E/SN
Images are for reference only
See Product Specifications
See Product Specifications
579-MCP1725-2502E/SN
MCP1725-2502E/SN
Mfr.:
Description:
LDO Voltage Regulators 500mA CMOS LDO Vout=2.5V
LDO Voltage Regulators 500mA CMOS LDO Vout=2.5V
Datasheet:
In Stock: 621
-
Stock:
-
621 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.659 | Rp12.659 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.393
Min:
1
Similar Product
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
