MCP1727-1202E/SN

Microchip Technology
579-MCP1727-1202E/SN
MCP1727-1202E/SN

Mfr.:

Description:
LDO Voltage Regulators 1.5A Vout=1.2V Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.364 Rp20.364
Rp16.878 Rp421.950
Rp15.227 Rp1.522.700

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.281
Min:
1

Similar Product

Microchip Technology MCP1727T-1202E/SN
Microchip Technology
LDO Voltage Regulators 1.5A CMOS LDO 1.2V SOIC8

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.2 V
1.5 A
1 Output
Positive
220 uA
2.3 V
6 V
Fixed
- 40 C
+ 125 C
330 mV
MCP1727
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 550 mV at 1.5 A
Ib - Input Bias Current: 120 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99