MCP1727-3302E/SN
Images are for reference only
See Product Specifications
See Product Specifications
579-MCP1727-3302E/SN
MCP1727-3302E/SN
Mfr.:
Description:
LDO Voltage Regulators 1.5A Vout=3.3V Extended Temp
LDO Voltage Regulators 1.5A Vout=3.3V Extended Temp
Datasheet:
In Stock: 548
-
Stock:
-
548 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.364 | Rp20.364 | |
| Rp16.878 | Rp421.950 | |
| Rp15.227 | Rp1.522.700 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.364
Min:
1
Similar Product
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
