MCP1727-ADJE/MFVAO

Microchip Technology
579-M727-ADJEMFVAO
MCP1727-ADJE/MFVAO

Mfr.:

Description:
LDO Voltage Regulators 1.5A LOW VOLTAGE LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.364 Rp20.364
Rp16.878 Rp421.950
Rp15.227 Rp1.827.240

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1.5 A
1 Output
Positive
120 uA
2.3 V
6 V
60 dB
Adjustable
- 40 C
+ 125 C
330 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 550 mV at 1.5 A
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Operating Supply Current: 0.1 uA
Operating Temperature Range: - 40 C to 125 C
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99