MCP1727T-1202E/MF

Microchip Technology
579-MCP1727T-1202EMF
MCP1727T-1202E/MF

Mfr.:

Description:
LDO Voltage Regulators 1.5A CMOS LDO 1.2V DFN8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.287
Expected 23/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.281 Rp21.281
Rp18.163 Rp454.075
Rp17.869 Rp1.786.900
Full Reel (Order in multiples of 3300)
Rp17.869 Rp58.967.700
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1.2 V
1.5 A
1 Output
Positive
220 uA
2.3 V
6 V
Fixed
- 40 C
+ 125 C
330 mV
MCP1727
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 550 mV at 1.5 A
Ib - Input Bias Current: 120 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 37,400 mg
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
8542319000
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99