MCP1824T-ADJE/OTVAO

Microchip Technology
579-MP1824TADJEOTVAO
MCP1824T-ADJE/OTVAO

Mfr.:

Description:
LDO Voltage Regulators 300 MA CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.263

Stock:
2.263 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.504 Rp5.504
Rp4.587 Rp114.675
Rp4.220 Rp422.000
Full Reel (Order in multiples of 3000)
Rp4.220 Rp12.660.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
300 mA
1 Output
120 uA
2.1 V
6 V
55 dB
Adjustable
- 40 C
+ 125 C
200 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 320 mV
Line Regulation: 0.05 %/V
Output Voltage Range: 800 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Linear Regulator
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99