MCP1826-2502E/ET
Images are for reference only
See Product Specifications
See Product Specifications
579-MCP1826-2502E/ET
MCP1826-2502E/ET
Mfr.:
Description:
LDO Voltage Regulators 1A CMOS LDO Vout 2.5V ETR
LDO Voltage Regulators 1A CMOS LDO Vout 2.5V ETR
Datasheet:
In Stock: 60
-
Stock:
-
60 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.501 | Rp25.501 | |
| Rp21.281 | Rp532.025 | |
| Rp21.098 | Rp2.109.800 |
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Indonesia
