MCP1826S-1802E/DB
Images are for reference only
See Product Specifications
See Product Specifications
579-MCP1826S-1802EDB
MCP1826S-1802E/DB
Mfr.:
Description:
LDO Voltage Regulators 1A CMOS LDO Vout 1.8V ETR
LDO Voltage Regulators 1A CMOS LDO Vout 1.8V ETR
Datasheet:
In Stock: 3.449
-
Stock:
-
3.449 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.979 | Rp17.979 | |
| Rp14.860 | Rp371.500 | |
| Rp14.805 | Rp1.154.790 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.979
Min:
1
Similar Product
Datasheet
DTS
Models
PCN
- Final Notice: Qualification of 3L SOT-223 with conductive die attach as MSL-3 at LPI assembly site (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-11-11 (PDF)
- Product Change Notification 2025-3-7 (PDF)
- Product Change Notification 2025-5-14 (PDF)
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
