MCP1827ST-3302E/EBVAO

Microchip Technology
579-M827ST302EEBVAO
MCP1827ST-3302E/EBVAO

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.940 Rp33.940
Rp28.253 Rp706.325
Rp25.684 Rp2.568.400
Full Reel (Order in multiples of 750)
Rp25.684 Rp19.263.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
DDPAK-3
3.3 V
1.5 A
1 Output
Positive
120 uA
2.3 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
330 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV at 1.5 A
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 0.1 uA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99