MCP19114-E/MQ

Microchip Technology
579-MCP19114-E/MQ
MCP19114-E/MQ

Mfr.:

Description:
Switching Controllers Digitally Enhn Power Low-Side PWM Contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp101.453 Rp101.453
Rp84.759 Rp2.118.975
Rp78.521 Rp5.732.033

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Cuk, Flyback, SEPIC
1 Output
31.25 kHz to 2 MHz
50 %
500 mV
50 mA
- 40 C
+ 125 C
SMD/SMT
QFN-28
Tube
Brand: Microchip Technology
Description/Function: Digitally enhanced power analog synchronous PWM controller
Fall Time: 30 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 42 V
Output Type: Open Drain
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Power Solutions

Microchip offers a wide range of Analog Power Solutions, including Linear Regulators, Switching Regulators, PWM Controllers, MOSFET Drivers, and Microchip's Digitally Enhanced Power Analog products (DEPA). These innovative products offer power system designers the options necessary for designing cost-effective, efficient, space-saving power conversion solutions.

MCP19114 / MCP19115 Low-Side PWM Controllers

Microchip MCP19114 / MCP19115 Synchronous Low-Side PWM Controllers are mid-voltage (4.5-42V) analog-based devices with an integrated 8-bit PIC™ Microcontroller. This Microchip product family combines the performance of a high-speed analog solution, including high-efficiency and fast transient response, with the reconfigurability and communication interface of a digital solution. Combining these solution types creates a new family of devices that maximizes the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution.