MCP2004A-E/SN

Microchip Technology
579-MCP2004AESN
MCP2004A-E/SN

Mfr.:

Description:
LIN Transceivers Stand alone LIN Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Quantities greater than 158 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.896 Rp18.896
Rp18.713 Rp187.130
Rp16.401 Rp410.025
Rp15.044 Rp1.504.400
Rp14.952 Rp4.485.600
Rp14.824 Rp7.412.000
Rp14.090 Rp14.090.000
Rp14.053 Rp70.265.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
RoHS:  
27 V
6 V
90 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 27 V
Product Type: LIN Transceivers
Series: MCP2004
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.