MCP23016T-I/SS

Microchip Technology
579-MCP23016T-I/SS
MCP23016T-I/SS

Mfr.:

Description:
Interface - I/O Expanders 16 bit In/Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2100   Multiples: 2100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2100)
Rp41.645 Rp87.454.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp41.095
Min:
1

Similar Product

Microchip Technology MCP23016-I/SS
Microchip Technology
Interface - I/O Expanders 16 bit In/Out

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
SSOP-28
I2C, Serial
16 I/O
With Interrupt
5.5 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Without ESD Protection
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 2100
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP