MCP23017-E/MLVAO

Microchip Technology
579-MCP23017-E/MLVAO
MCP23017-E/MLVAO

Mfr.:

Description:
Interface - I/O Expanders 16-bit Input/Output Expander, I2C interface, Pb-free

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-28
I2C, Serial
16 I/O
With Interrupt
1.8 V
5.5 V
1.7 MHz
- 40 C
+ 125 C
Tube
4 kV
Brand: Microchip Technology
Logic Family: MCP23017
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 25 mA
Output Type: Push Pull
Pd - Power Dissipation: 700 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 61
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP