MCP23S09T-E/MG

Microchip Technology
579-MCP23S09T-E/MG
MCP23S09T-E/MG

Mfr.:

Description:
Interface - I/O Expanders 8B I/O Expander SPI interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.742

Stock:
3.742 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.188 Rp31.188
Rp26.235 Rp655.875
Rp23.666 Rp2.366.600
Full Reel (Order in multiples of 3300)
Rp23.666 Rp78.097.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp29.537
Min:
1

Similar Product

Microchip Technology MCP23S09-E/MG
Microchip Technology
Interface - I/O Expanders 8B I/O Expander SPI interface

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
QFN-16
Serial, SPI
8 I/O
With Interrupt
1.8 V
5.5 V
10 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: I/O Expanders
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Unit Weight: 69,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP