MCP2517FD-H/JHA

Microchip Technology
579-MCP2517FD-H/JHA
MCP2517FD-H/JHA

Mfr.:

Description:
CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.823

Stock:
1.823 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.937 Rp53.937

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp53.937
Min:
1

Possible Replacement

Microchip Technology MCP2518FDT-E/QBB
Microchip Technology
CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2517
CAN FD Controller
SMD/SMT
VDFN-14
8 Mb/s
1 Driver
1 Receiver
2.7 V
5.5 V
- 40 C
+ 150 C
20 mA
4 kV
Tube
Brand: Microchip Technology
Product Type: CAN Interface IC
Factory Pack Quantity: 80
Subcategory: Interface ICs
Part # Aliases: MCP2518FDT-E/QBB
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP2517FD External CAN FD Controller

Microchip MCP2517FD External CAN FD Controller is a cost-effective and small-footprint external CAN FD controller that can be easily added to a microcontroller with an available SPI interface. A CAN FD channel can be easily added to a microcontroller that either lacks a CAN FD peripheral or doesn't have enough CAN FD channels. The Microchip MCP2517FD supports both the CAN frame in the Classical format (CAN 2.0B) and the CAN Flexible Data Rate (CAN FD) format as specified in ISO11898-1:2015.