MCP3464RT-E/NC

Microchip Technology
579-MCP3464RT-E/NC
MCP3464RT-E/NC

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit delta-sigma ADC w/Vref, Quad channel, 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.739

Stock:
3.739 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp90.079 Rp90.079
Full Reel (Order in multiples of 3000)
Rp90.079 Rp270.237.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
UQFN-20
16 bit
4 Channel
SPI
153.6 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
1.8 V to 3.6 V
97.3 dBc
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Features: Internal Temperature Sensor
Gain Error: 3 %
INL - Integral Nonlinearity: 32 PPM
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.2 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
THD - Total Harmonic Distortion: - 116 dB
Type: Low Noise ADC
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP3x6x Sigma-Delta ADCs

Microchip Technology MCP3x6x Sigma-Delta Analog to Digital Converters (ADCs) feature a programmable data rate of up to 153.6kSPS and a programmable gain of 0.33X to 64X. These ADCs also include integrated features like temperature sensors, internal oscillators, and burnout sensor detection to reduce system component count and total solution cost. The MCP3x6x ADCs include an internal sequencer (SCAN mode) with multiple monitor channels and a 24-bit time. This allows the ADCs to automatically create conversion loop sequences without the need for MCU communications. These ADCs offer advanced security features, including CRC and register map lock that ensures configuration locking and communication data integrity for secure environments. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.