MCP3905L-I/SS

Microchip Technology
579-MCP3905L-I/SS
MCP3905L-I/SS

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Dynamic Range Energy Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.196 Rp42.196
Rp34.307 Rp857.675
Rp34.124 Rp4.026.632
Rp33.573 Rp9.904.035
Rp33.390 Rp17.730.090
Rp33.206 Rp166.528.090

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
SSOP-24
Energy Metering ICs
1 Phase
16 bit
2 Channel
4.5 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Tube
Architecture: Sigma-Delta
Brand: Microchip Technology
Interface Type: Serial
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.4 V
Factory Pack Quantity: 59
Subcategory: Data Converter ICs
Unit Weight: 1,700 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

FEATURED PRODUCTS
MICROCHIP