MCP40D19T-103E/LT

Microchip Technology
579-MCP40D19T103E/LT
MCP40D19T-103E/LT

Mfr.:

Description:
Digital Potentiometer ICs 10k I2C sngl 7-bit volatile memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.475 Rp12.475
Full Reel (Order in multiples of 3000)
Rp12.475 Rp37.425.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
10 kOhms
150 PPM / C
20 %
Single
128 Tap
Volatile
I2C
1.8 V to 5.5 V
45 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-5
AEC-Q100
Linear
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Description/Function: 7 bit single I2C digital potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP40D17, MCP40D18, & MCP40D19 Digital POT ICs

Microchip Technology MCP40D17, MCP40D18, and MCP40D19 Single Digital Potentiometers are are volatile, 7-bit (128 wiper steps) digital POT ICs with an I2C-compatible interface. These devices are offered in 5kΩ, 10kΩ, 50kΩ, and 100kΩ end-to-end resistance values, and are available in miniature 5-lead and 6-lead SC-70 packaging. The MCP40D17, MCP40D18, and MCP40D19 Digital Potentiometers are ideal for use in a variety of applications, including PC servers, amplifier gains control and offset adjustment, sensor calibration, set point or offset trimming, RF amplifier biasing, and more.

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.