MCP6231T-E/MC
Images are for reference only
See Product Specifications
See Product Specifications
579-MCP6231T-E/MC
MCP6231T-E/MC
Mfr.:
Description:
Operational Amplifiers - Op Amps SNGL 18V 300 kHz OP E Temp
Operational Amplifiers - Op Amps SNGL 18V 300 kHz OP E Temp
Datasheet:
In Stock: 3.245
-
Stock:
-
3.245 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp6.238 | Rp155.950 | |
| Rp6.183 | Rp618.300 | |
| Full Reel (Order in multiples of 3300) | ||
| Rp5.871 | Rp19.374.300 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Datasheet
DTS
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
