MCP6499-E/SL

Microchip Technology
494-MCP6499-E/SL
MCP6499-E/SL

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad, 30MHz Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.328 Rp16.328

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp16.328
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
30 V/us
1.6 mV
1 pA
5.5 V
1.8 V
2 mA
66 dB
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Factory Pack Quantity: 57
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP649x EMI Filtering Operational Amplifiers

Microchip Technology MCP649x EMI Filtering Operational Amplifiers operate with a single supply voltage as low as 1.8V while drawing a low quiescent current of 2.5mA (maximum per amplifier). These op amps feature a low-input offset voltage (±1.6mV, maximum), rail-to-rail input/output operation, a 30MHz gain bandwidth (typical), and stable unity gain. EMI protection minimizes the effects of electromagnetic interference from external sources, making the components suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. The op-amps are offered in single (MCP6496), dual (MCP6497), and quad (MCP6499) packages. The Microchip Technology MCP649x EMI Filtering Operational Amplifiers are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.