MCP6C02T-020E/CHYVAO

Microchip Technology
579-MP6C2T020ECHYVAO
MCP6C02T-020E/CHYVAO

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.392

Stock:
2.392 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp43.297 Rp43.297
Rp36.142 Rp903.550
Rp32.839 Rp3.283.900
Full Reel (Order in multiples of 3000)
Rp32.839 Rp98.517.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
500 khz
132 dB
215 uA
1.9 uV
5.5 V
2 V
490 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense
Brand: Microchip Technology
en - Input Voltage Noise Density: 74 nV/sqrt Hz
Gain V/V: 20 V/V
In - Input Noise Current Density: 10 pA/sqrt Hz
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99