MCP6C04T-050E/CHY

Microchip Technology
579-MCP6C04T050ECHY
MCP6C04T-050E/CHY

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift, Current Sense Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.015 Rp22.015
Rp18.346 Rp458.650
Rp18.254 Rp1.825.400
Full Reel (Order in multiples of 3000)
Rp16.695 Rp50.085.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Current Sense Amplifiers
RoHS:  
MCP6C04
1 Channel
500 kHz
2.8 V to 54 V
150 dB
175 uA
3.8 uV
5.5 V
2 V
500 uA
0.2 %
- 40 C
+ 150 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Brand: Microchip Technology
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 10 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MCP6C04 High-Side Current Sense Amplifiers

Microchip Technology MCP6C04 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. The MCP6C04 devices have preset gains of 20, 50, and 100V/V. The Microchip Technology MCP6C04 High-Side Current Sense Amplifiers' input common-mode range extends from 3V to 52V, and the power supply operating voltage is from 2V to 5.5V.