MCP6G04T-E/ST

Microchip Technology
579-MCP6G04T-E/ST
MCP6G04T-E/ST

Mfr.:

Description:
Special Purpose Amplifiers Quad Selectable Gain Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp23.299 Rp58.247.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp23.299
Min:
1

Similar Product

Microchip Technology MCP6G04-E/ST
Microchip Technology
Special Purpose Amplifiers Quad Selectable Gain Amplifiers

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
RoHS:  
MCP6G04
Selectable Gain
4 Channel
1 pA
4.5 mV
5.5 V
1.8 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Brand: Microchip Technology
Input Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP