MCP6V52T-E/MS

Microchip Technology
494-MCP6V52T-E/MS
MCP6V52T-E/MS

Mfr.:

Description:
Precision Amplifiers Dual, 45V Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp33.206 Rp83.015.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
2 MHz
1.2 V/us
15 uV
60 pA
45 V
4.5 V
135 dB
10.2 nV/sqrt Hz
MSOP-8
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 134 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6V5x Zero-Drift Op Amps

Microchip Technology MCP6V5x Zero-Drift Operational Amplifiers (Op Amps) are 45V and 2MHz op amps with Electro-Magnetic Interference (EMI) filtering. These op amps employ dynamic offset correction for very low offset and offset drift. The MCP6V5x op amps feature stable unity gain, virtually negligible 1/f noise, and a good Power Supply Rejection Ratio (PSRR). These single-channel op amps are designed using an advanced CMOS process. Typical applications for the Microchip Technology MCP6V5x Zero-Drift Op Amps include industrial instrumentation, process control, power control loops, sensor conditioning, electronic weight scales, and medical instrumentation.