MCP9904T-AE/9Q

Microchip Technology
579-MCP9904T-AE/9Q
MCP9904T-AE/9Q

Mfr.:

Description:
Board Mount Temperature Sensors Quad Temp Sensor Addressable Alerts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.955

Stock:
2.955 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.465 Rp21.465
Rp21.281 Rp532.025
Rp21.098 Rp5.274.500
Rp19.997 Rp19.997.000
Full Reel (Order in multiples of 5000)
Rp19.630 Rp98.150.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VDFN-10
I2C, SMBus
3 V
3.6 V
Remote
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Operating Supply Current: 1.12 mA
Pd - Power Dissipation: 500 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MCP990x
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Temperature Sensor with Beta Compensation
Unit Weight: 27,700 mg
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
9025199090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MCP9902/3/4 Low-Temperature Remote Diode Sensors

Microchip MCP9902/3/4 Low-Temperature Remote Diode Sensors monitor up to four temperature channels and support up to a 2.2nF diode filter capacitor. The MCP9902/3/4 sensors are high accuracy and low cost, with advanced features like Resistance Error Correction (REC). Additional features like Beta Compensation and automatic diode-type detection combines for a robust solution.