MIC2033-10AYM6-TR

Microchip Technology
998-MIC2033-10AYM6TR
MIC2033-10AYM6-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1A High-Side, Power Distribution Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.289

Stock:
4.289 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp12.072 Rp301.800
Rp11.870 Rp5.935.000
Rp11.833 Rp11.833.000
Full Reel (Order in multiples of 3000)
Rp11.008 Rp33.024.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
350 mA
1 A
177 mOhms
700 us
5 us
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Brand: Microchip Technology
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MIC2033-10AYM6 TR
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2033 Power Switches

Microchip Technology MIC2033 Power Switches are a high-side MOSFET power distribution switch that provides increased system reliability, utilizing 5% current limit accuracy. These devices have an operating input voltage range from 2.5V to 5.5V with thermal shutdown to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls and an open drain fault status output flag with a built-in 32ms delay. A capacitor adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used. The MIC2033 is offered in both 6-pin SOT-23 and 6-pin 2mm x 2mm thin DFN packages.