MIC2132YML-TR

Microchip Technology
494-MIC2132YML-TR
MIC2132YML-TR

Mfr.:

Description:
Switching Controllers 75V, Dual Phase Advanced COT PWM Multi-Phase Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.999
Expected 24/07/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.836 Rp52.836
Full Reel (Order in multiples of 3300)
Rp52.836 Rp174.358.800

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
85 %
600 mV to 28 V
100 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Microchip Technology
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 75 V
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
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
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2132 Dual Phase Synchronous Buck Controllers

Microchip Technology MIC2132 Dual Phase Synchronous Buck Controllers is a constant on-time controller with a unique adaptive on-time control architecture. The MIC2132 has a stackable feature of up to eight phases. The device operates over an input supply range from 8V to 75V. The output voltage is adjustable to 0.6V with an ensured accuracy of ±1% at the FBS pin. The device operates with a programmable switching frequency from 100kHz to 1MHz per phase.