MIC2207YML-TR

Microchip Technology
998-MIC2207YMLTR
MIC2207YML-TR

Mfr.:

Description:
Switching Voltage Regulators 3A 2MHz Integrated Switch Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MLF-12
Buck
Adjustable
3 A
1 Output
2.7 V
5.5 V
570 uA
2 MHz
- 40 C
+ 125 C
MIC2207
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Development Kit: MIC2207
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Part # Aliases: MIC2207YML TR
Unit Weight: 23,840 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.549

Stock:
5.549 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.994 Rp39.994
Rp39.077 Rp976.925
Rp38.527 Rp3.852.700
Rp38.343 Rp9.585.750
Full Reel (Order in multiples of 5000)
Rp31.739 Rp158.695.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.