MIC2568-1YSM

Microchip Technology
998-MIC2568-1YSM
MIC2568-1YSM

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Slot PCMCIA/Card Bus Socket Power Controller - For Low Voltages

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp83.657,76 Rp83.657,76
Rp69.714,80 Rp697.148,00
Rp57.973,36 Rp1.449.334,00
Rp52.836,48 Rp4.966.629,12

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
200 mA
300 mA
4 Ohms
50 us
1 us
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
MIC2568
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 47
Subcategory: Switch ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.