MIC2585-1MYTS

Microchip Technology
998-MIC2585-1MYTS
MIC2585-1MYTS

Mfr.:

Description:
Hot Swap Voltage Controllers Dual Channel Hot-Swap Controller - 100mV Threshold

Lifecycle:
NRND:
Not recommended for new designs.
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
Rp129.156 Rp129.156
Rp118.515 Rp1.185.150
Rp98.701 Rp2.467.525
Rp89.712 Rp8.971.200

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
SMD/SMT
TSSOP-24
Tube
Brand: Microchip Technology
Product Type: Hot Swap Voltage Controllers
Series: MIC2585
Factory Pack Quantity: 62
Subcategory: PMIC - Power Management ICs
Unit Weight: 212 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
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
LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.