MIC2782DRYCS-TR

Microchip Technology
998-MIC2782DRYCS-TR
MIC2782DRYCS-TR

Mfr.:

Description:
Supervisory Circuits Dual Input Push Button Reset IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.762

Stock:
25.762 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.990 Rp8.990
Rp7.393 Rp739.300
Full Reel (Order in multiples of 3000)
Rp7.375 Rp22.125.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WLCSP-6
2 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
2 s
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Operating Supply Current: 2.2 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Part # Aliases: MIC2782DRYCS TR
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC2782 Dual-Input Push Button Reset ICs

Microchip MIC2782 Dual-Input Push Button Reset ICs with immediate and delayed outputs generate a reset pulse for a factory programmed reset timeout period after both manual reset inputs have been held to a logic-low for the factory programmed setup period. The ANDOUT logic output of these two input, two output push button reset ICs will activate if both inputs are held low for longer than a debounce time (1.5ms), and deactivate if one or both inputs are released for longer than a debounce time (1.5ms). The RESET and ANDOUT outputs are active-low, open-drain NMOS outputs. MIC2782 operates in the 1.5V to 5.5V supply voltage range, consuming 2.2µA of supply current at 3.3V. These devices feature 65kΩ internal pull-up resistors on both of the inputs (/MR1 and /MR2). Offering factory-programmed setup periods of 6s, 8s, 10s, or 12s and reset timeout periods of 0.5s, 1s, or 2s, MIC2782 is available in a space-saving, 6-bump, 0.4mm pitch, 0.8mm x 1.2mm Wafer Level Chip Scale Package.