MIC2877-AYFT-TR
Images are for reference only
See Product Specifications
See Product Specifications
579-MIC2877-AYFT-TR
MIC2877-AYFT-TR
Mfr.:
Description:
Voltage Regulators - Switching Regulators 2MHz, 6.5A Switch Synchronous Boost Regulator, Forced Bypass, Output Disconnect
Voltage Regulators - Switching Regulators 2MHz, 6.5A Switch Synchronous Boost Regulator, Forced Bypass, Output Disconnect
Datasheet:
In Stock: 6.055
-
Stock:
-
6.055 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.281 | Rp21.281 | |
| Rp17.979 | Rp449.475 | |
| Rp17.686 | Rp1.768.600 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp17.667 | Rp88.335.000 | |
| Rp16.328 | Rp163.280.000 | |
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
