MIC2940A-12WT

Microchip Technology
998-MIC2940A-12WT
MIC2940A-12WT

Mfr.:

Description:
LDO Voltage Regulators 1.25A LDO Fixed Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.524 Rp58.524

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
12 V
1.25 A
1 Output
Positive
240 uA
2 V
26 V
Fixed
- 40 C
+ 125 C
400 mV
MIC2940
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 60 nA
Line Regulation: 0.06 %
Load Regulation: 0.04 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.