MIC4417YM4-TR

Microchip Technology
998-MIC4417YM4TR
MIC4417YM4-TR

Mfr.:

Description:
Gate Drivers MOSFET Driver Inverting-Lead Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.564

Stock:
6.564 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.199 Rp22.199
Full Reel (Order in multiples of 3000)
Rp22.199 Rp66.597.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-143
1 Driver
1 Output
1.2 A
4.5 V
18 V
Inverting
14 ns
16 ns
- 40 C
+ 85 C
MIC4417
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Logic Type: TTL
Maximum Turn-Off Delay Time: 42 ns
Maximum Turn-On Delay Time: 42 ns
Moisture Sensitive: Yes
Operating Supply Current: 370 uA
Output Voltage: 25 mV
Pd - Power Dissipation: 600 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MIC4417YM4 TR
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.