MIC4575WU
Images are for reference only
See Product Specifications
See Product Specifications
998-MIC4575WU
MIC4575WU
Mfr.:
Description:
Switching Voltage Regulators 200kHz 1.0A Step-down Regulator
Switching Voltage Regulators 200kHz 1.0A Step-down Regulator
Datasheet:
In Stock: 318
-
Stock:
-
318 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp79.255 | Rp79.255 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp79.255
Min:
1
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
