MIC5019YFT-TR

Microchip Technology
998-MIC5019YFTTR
MIC5019YFT-TR

Mfr.:

Description:
Gate Drivers A High or Low Side Single Non-Inv Gate Drvr, QFN-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471
Can Dispatch Immediately
On Order:
10.000
Expected 27/08/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Full Reel (Order in multiples of 5000)
Rp18.529 Rp92.645.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
QFN-4
1 Driver
1 Output
10.6 uA
2.7 V
9 V
Non-Inverting
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Maximum Turn-Off Delay Time: 60 us
Maximum Turn-On Delay Time: 4.2 ms
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Product Type: Gate Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MIC5019YFT TR
Unit Weight: 2,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC5019 High-Side N-Channel MOSFET Driver

Microchip MIC5019 High-Side N-Channel MOSFET Driver is an ultra-small device with an integrated charge pump that is designed to switch an N-Channel enhancement type MOSFET control signal in high-side or low-side applications. MIC5019 operates from a 2.7V to 9V supply and generates gate voltages of 9.2V from a 3V supply and 16V from a 9V supply. This Microchip device consumes a low 77µA of supply current and less than 1µA of supply current in shutdown mode. In high side configurations, the source voltage of the MOSFET approaches the supply voltage when switched on. The output of the MIC5019 drives the MOSFET gate voltage higher than the supply voltage to keep the MOSFET turned on.